Christmas Opening Hours and Delivery Dates here

DEWALT DCB115 XR Multi-Voltage Charger 10.8-18V Li-ion

Order Code:

95-3736

Brand: DEWALT MPN: DCB115-GB EAN-13: 5035048562314
Qty Unit Price (Ex VAT)
1+ £134.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working days

The DEWALT DCB115 XR Multi-Voltage Charger has a compact size, making it easy to store and it is also wall mountable. A bright LED indicator communicates the battery charge status: charged, charging, power problem, and battery too hot or too cold conditions. It is capable of charging a 2.0Ah battery pack in 30 minutes.

Specification

Voltage: 10.8/14.4/18 Volt.
Battery Chemistry: Li-Ion
Charging Current: 4.0 A.


Type Charger
Battery Voltage 18V
Technology Li-Ion

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot