Christmas Opening Hours and Delivery Dates here

DeWalt DC800M2 Cordless High Torque Impact Wrench 36 Volt 2 x 4.0Ah Li-Ion

Order Code:

84-3105

Brand: DEWALT MPN: DC800M2-GB EAN-13: 5035048463116
  • Country of Origin:
  • View All

Discontinued


This 36V cordless impact wrench from DeWalt offers extended runtime and optimised power to complete the most demanding applications quickly. Designed with an all metal gearing for efficient power transmission and long tool life. The powerful fan cooled motor delivers up to 440Nm of torque and up to 2500 impacts per minute for heavy duty fastening applications.

Other features include an aluminium front housing for better weight and balance, while the modular component design provides easy access and fast service. The rocker switch allows for fast and easy forward and reverse selection, while the 1/2in (13mm) square drive allows for quick and easy bit changes. The rubber coated grip reduces surface vibration and user fatigue.

Vibration/noise information
Hand/arm vibration - impact: 7.4m/s²
Uncertainty K 1 (vibration): 1.6m/s²
Sound pressure: 97dB(A)
Sound pressure uncertainty: 1.9dB(A)
Sound power: 106dB(A)
Sound power uncertainty: 1.9dB(A)


  • Voltage: 36V
  • Bit holder: 13mm (1/2in)
  • No load speed:1,400/min
  • Impacts per min: 2,500/min
  • Max. torque: 440Nm
  • Bolt apacity: M20
  • Weight: 3.6kg
  • Manufacturer's part DC800M2-GB

Delivery includes: 2x 12V 1.3Ah NiCd batteries, 1x 1-hour charger and 1x carry case.

Trustpilot