Christmas Opening Hours and Delivery Dates here

DEWALT D25951K SDS Max Demolition Hammer 12kg 1600W 110V

Order Code:

95-3722

Brand: DEWALT MPN: D25951K-LX EAN-13: 5035048692806

Discontinued


The DEWALT D25951K SDS Max Demolition Hammer has a powerful and durable 1,600W motor that provides 24 Joules of single impact energy. Anti-Vibration Control helps to reduce fatigue, limiting vibration to a low of 8.8 m/s² for increased safety, comfort and productivity. The SDS Max Tool holder provides compatibility with a wide variety of accessories for various applications. Includes a multi-position rubber handle for increased comfort and reduces fatigue for increased productivity.

TOOL CONNECT Tag ready with cover (Tag NOT included) for Jobsite connectivity and inventory management.

Specification:

Voltage: 110V
Mode: Chisel Only
Input Power: 1,600W
Impact Rate: 1,620/bpm, 24 Joules
Tool Holder: SDS Max


Type Breaker

Trustpilot