Christmas Opening Hours and Delivery Dates here
DeWalt D25013K-LX SDS Plus 3 Mode Combi Hammer Drill & Case 650 Watt 110 Volt

DeWalt D25013K-LX SDS Plus 3 Mode Combi Hammer Drill & Case 650 Watt 110 Volt

Order Code:

84-3031

Brand: DEWALT MPN: D25013K-LX EAN-13: 5035048272619
  • Country of Origin:
  • View All

Discontinued


This 240V combi hammer drill from DeWalt is ideal for the professional tradesman as it offers 3 modes - hammer drilling, drilling and chiselling. It is ideal for drilling Ø 4-22mm anchor holes into concrete and masonry, while also suitable for drilling in wood, steel and plastic.

The drill features rotation stop for light chiselling in concrete and masonry, while its very compact and low weight make it more comfortable to use. In addition, it has a soft-grip handle and produces little vibration. Elsewhere, the variable speed switch allows for total control in both forward and reverse mode - for safety, the mechanical clutch reduces sudden high-torque reaction should the bit jam.
  • Power input: 650W
  • Power output: 300W
  • Voltage: 110V
  • No load speed: 0-1,550/min
  • Blows per minute: 0–4,550bpm
  • Impact energy: 2.4 Joules
  • Tool holder: SDS-Plus
  • Max. drilling capacity: wood 30mm, metal 13mm, concrete 22mm, and core bit 50mm
  • Weight: 2.3kg
  • Manufacturer's part DEWD25013K-LX

Supplied with multi-position side handle, depth stop and heavy-duty carry case.

Trustpilot