Christmas Opening Hours and Delivery Dates here
DeWalt D24000-LX Wet Tile Saw with Slide Table 1600 Watt 110 Volt

DeWalt D24000-LX Wet Tile Saw with Slide Table 1600 Watt 110 Volt

Order Code:

84-3029

Brand: DEWALT MPN: D24000S-LX EAN-13: 5035048261460
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This 110V wet tile saw from DeWalt is ideal for the professional tradesman as it can be used for cutting tiles and a number of other building materials including ceramic, natural stone and composite material, interior and exterior tiles. The depth of a building tile cut with this saw ranges from 20-60mm.

Due to the fixed head and patented sliding bed, the D24000 is extremely easy to use - whether rip, bevel or plunge cutting, the saw is quick and easy to adjust and extremely accurate. Meanwhile, the stainless steel rail system is intergrated into the tile saw frame, ensuring accurate cuts, while the cantilevering rail/cart sytem allows for 610mm ripping capacity and an intergrated 45/22.5° feature for quick angle cuts. There is also a plunge feature that allows the user to make quick plunge cuts for electrical outlets, while the dual water nozzles can be adjusted for optimal water placement on the blade in order to minimise over-spray and mist.

There is also the option for rear and side water attachments to be placed on the tile saw to catch overspray - keeping the water in the pan and a removeable cutting cart for easy cleaning of tile saw. The edge guide has two positions, 90° and 45°, allowing for easy line up of corner cuts.
  • Input power: 1,600W
  • Voltage: 110V
  • No load speed: 4,200/min
  • Wheel Ø: 250mm
  • Max depth of cut: 95mm
  • Max. crosscut capacity: @90°: 610mm, @45°: 450mm
  • Width: 690mm
  • Length: 860mm
  • Weight: 31.3kg
  • Manufacturer's part D24000S-LX

Delivery includes: 1x side table, 1x cutting disc, 1x side and rear water collector and 1x hex key.
Voltage 110V
Power 1600W
Diameter 250mm

Trustpilot