Christmas Opening Hours and Delivery Dates here

Denver PSO-20010 MK2 Solar Power Bank 20000mAh Anthracite Torch

Order Code:

08-9114

Brand: Denver MPN: 117140100070 EAN-13: 5706751076893
Qty Unit Price (Inc VAT)
1+ £37.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Denver PSO-20010 MK2 is a solar power bank with a 20,000 mAh capacity, offering portable and backup power solutions. It features a status display and can charge smartphones, GPS devices, and handheld consoles. Typical applications include emergency power supply and mobile device charging.
Type Solar power bank
Capacity 20000mAh
Charging slots 3
Factory colour Anthracite
USB-C current input (max.) 2A
USB-C current output (max.) 2A
USB-C voltage input (max.) 5V
USB-C voltage output (max.) 5V
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot