Deltron Connectors HD-D26 SYC/2 D-SUB socket 180 ° pins 26 Soldering Pins

Deltron Connectors HD-D26 SYC/2 D-sub socket is a high-quality D-sub receptacle ideal for secure data transmission. Featuring 26 soldering pins and a 180-degree configuration, this connector ensures reliable connections in demanding environments. It is commonly used in industrial machinery, networking equipment, and telecommunications for efficient electrical performance and durability.
Description Image Product Buy Pricing (Ex VAT) Number of Pins Type Connection angle Connector Type Contact Material Contact surface Factory colour Mating cycles Misc Attribute Number of Rows Temperature Range Test voltage
Deltron Connectors HD-D26 SYC/2 D-SUB socket 180 ° pins 26 Soldering Pins
Deltron Connectors HD-D26 SYC/2 D-SUB socket 180 ° pins 26 Soldering Pins
Standard range
Order code: 67-0797
MPN: HD-D26 SYC/2

11 in stock, despatched in 4 working days
1+ £13.56
5+ £13.11
Price per unit Ex VAT
26 Socket 180° Socket, right angle Copper Nickel plated and gold plated White 200 Deltron 3 – 55 °C to + 125°C 1000V
Deltron Connectors HD-D44 SYC/2 D-SUB socket 180 ° pins 44 Soldering Pins
Deltron Connectors HD-D44 SYC/2 D-SUB socket 180 ° pins 44 Soldering Pins
Standard range
Order code: 67-0798
MPN: HD-D44 SYC/2

4 in stock, despatched in 4 working days
1+ £20.55
5+ £19.87
Price per unit Ex VAT
44 Socket 180° Socket, right angle Copper Nickel plated and gold plated White 200 Deltron 3 – 55 °C to + 125°C 1000V


Trustpilot