Deltron Connectors HD-D26 SYC/2 D-SUB socket 180 ° pins 26 Soldering Pins

Order Code:

67-0797

Brand: Deltron Connectors MPN: HD-D26 SYC/2 EAN-13: 2050006058954
  • Quickly find another product in this range by No. of Ways:

    26 44
Qty Unit Price (Ex VAT)
1+ £13.56
5+ £13.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Deltron Connectors HD-D26 SYC/2 D-sub socket is a high-quality D-sub receptacle ideal for secure data transmission. Featuring 26 soldering pins and a 180-degree configuration, this connector ensures reliable connections in demanding environments. It is commonly used in industrial machinery, networking equipment, and telecommunications for efficient electrical performance and durability.
Type Socket
No. of Ways 26
No. of Rows 3
Connection angle 180°
Connector Type Socket, right angle
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour White
Mating cycles 200
Misc Attribute Deltron
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot