Christmas Opening Hours and Delivery Dates here

Deltron Connectors HD-D44 SYC/2 D-SUB socket 180 ° pins 44 Soldering Pins

Order Code:

67-0798

Brand: Deltron Connectors MPN: HD-D44 SYC/2 EAN-13: 4064161282428
  • Quickly find another product in this range by No. of Ways:

    26 44
Qty Unit Price (Ex VAT)
1+ £20.55
5+ £19.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Deltron Connectors HD-D44 SYC/2 is a D-sub socket with 180° pins and a 44-pin configuration designed for soldering applications. This high-density connector provides reliable and secure electrical connections, suitable for use in industrial and commercial equipment. Ideal for integrating into communication and aerospace systems, this D-subminiature socket ensures durability and performance in demanding environments.
Type Socket
No. of Ways 44
No. of Rows 3
Connection angle 180°
Connector Type Socket, right angle
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour White
Mating cycles 200
Misc Attribute Deltron
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot