Christmas Opening Hours and Delivery Dates here

Deltron Connectors DTSWM09PY/2M95UN D-SUB plug 180 ° pins 9 Soldering Pins

Deltron Connectors DTSWM09PY/2M95UN is a reliable D-sub plug featuring 9 soldering pins with a 180° configuration, for secure electrical connections. This D-sub connector is ideally suited for data and telecommunications applications, offering robust performance in various environments. Its precise engineering ensures durability and consistent signal transmission, making it an essential component for professional and industrial electronic projects.
Description Image Product Buy Pricing (Ex VAT) Connection angle Connector Type Type No. of Ways No. of Rows Contact Material Contact surface Factory colour IP Rating Mating cycles Misc Attribute 1 Misc Attribute 2 Temperature Range Test voltage
Deltron Connectors DTSWM09PYC/2M47UN D-SUB plug 90 ° pins 9 Soldering Pins
Deltron Connectors DTSWM09PYC/2M47UN D-SUB plug 90 ° pins 9 Soldering Pins
Standard range
Order code: 67-0794
MPN: DTSWM09PYC/2M47UN

Available to back orderPlease contact us for lead time
1+ £23.70
5+ £22.91
Price per unit Ex VAT
90° Plug, right angle Plug 9 2 Copper Nickel plated and gold plated White IP68 200 Deltron Plug – 55 °C to + 125°C 1000V
Deltron Connectors DTSWM09PZ/2M85UN D-SUB plug 180 ° pins 9 Soldering Pins
Deltron Connectors DTSWM09PZ/2M85UN D-SUB plug 180 ° pins 9 Soldering Pins
Standard range
Order code: 67-0795
MPN: DTSWM09PZ/2M85UN

1 available to back orderBack-order availability date - 10/01/2026
1+ £15.00
5+ £14.50
Price per unit Ex VAT
180° Plug, straight Plug 9 2 Copper Nickel plated and gold plated White IP68 200 Deltron Plug – 55 °C to + 125°C 1000V


Trustpilot