Deltron Connectors DTSWM09PYC/2M47UN D-SUB plug 90 ° pins 9 Soldering Pins

Order Code:

67-0794

Brand: Deltron Connectors MPN: DTSWM09PYC/2M47UN EAN-13: 2050006057513
Qty Unit Price (Ex VAT)
1+ £23.70
5+ £22.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Deltron Connectors DTSWM09PYC/2M47UN is a high-quality D-sub plug featuring 9 soldering pins and 90-degree pin orientation, for secure and reliable connections. This component is ideal for use in data communication equipment, offering robust performance in various electronic applications. With its durable construction, it is well-suited for both professional and industrial environments.
Type Plug
Connection angle 90°
Connector Type Plug, right angle
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour White
IP Rating IP68
Mating cycles 200
Misc Attribute 1 Deltron
Misc Attribute 2 Plug
Number of Pins 9
Number of Rows 2
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot