Christmas Opening Hours and Delivery Dates here

Deltron Connectors DTS25 SX D-SUB socket 180 ° pins 25 Crimp

Deltron Connectors DTS25 SX D-sub socket a reliable 25-pin D-sub receptacle designed for crimp connections. This high-quality connector ensures secure data transmission and is ideal for use in computer and telecommunications equipment. Engineered for precision, it offers dependable connectivity in industrial, commercial, and residential applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Connector Type Type Mounting Type No. of Rows Connection angle Factory colour Misc Attribute Temperature Range Test voltage
Deltron Connectors DTS25 SX D-SUB socket 180 ° pins 25 Crimp
Deltron Connectors DTS25 SX D-SUB socket 180 ° pins 25 Crimp
Standard range
Order code: 67-0834
MPN: DTS25 SX

14 available to back orderBack-order availability date - 10/01/2026
3+ £1.43
5+ £1.38
Price per unit Ex VAT
25 Plug, straight Crimp contact, socket Crimp 2 180° Black Deltron – 55 °C to + 125°C 1000V
Deltron Connectors DTS50 SX D-SUB socket 180 ° pins 50 Crimp
Deltron Connectors DTS50 SX D-SUB socket 180 ° pins 50 Crimp
Standard range
Order code: 67-0835
MPN: DTS50 SX

6 available to back orderBack-order availability date - 10/01/2026
1+ £6.23
5+ £6.02
Price per unit Ex VAT
50 Socket, straight Crimp contact, socket Crimp 2 180° Black Deltron – 55 °C to + 125°C 1000V


Trustpilot