Deltron Connectors DTS25 PX D-SUB plug 180 ° pins 25 Crimp

Deltron Connectors DTS25 PX is a D-sub plug featuring 25 pins with a crimp-style connection and 180° orientation. This robust connector is designed for reliable data transmission, making it ideal for use in telecommunications, computer interfaces, and industrial control systems. With its high-quality construction, it ensures durability and dependable connectivity for a wide range of electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Type Mounting Type Connection angle Connector Type Factory colour Misc Attribute No. of Rows Temperature Range Test voltage
Deltron Connectors DTS25 PX D-SUB plug 180 ° pins 25 Crimp
Deltron Connectors DTS25 PX D-SUB plug 180 ° pins 25 Crimp
Standard range
Order code: 67-0837
MPN: DTS25 PX

19 in stock, despatched in 4 working days
5+ £0.899
Price per unit Ex VAT
25 Plug Crimp 180° Plug, straight Black Deltron 2 – 55 °C to + 125°C 1000V
Deltron Connectors DTS50 PX D-SUB plug 180 ° pins 50 Crimp
Deltron Connectors DTS50 PX D-SUB plug 180 ° pins 50 Crimp
Standard range
Order code: 67-0839
MPN: DTS50 PX

10 in stock, despatched in 4 working days
1+ £5.93
5+ £5.73
Price per unit Ex VAT
50 Plug Crimp 180° Plug, straight Black Deltron 2 – 55 °C to + 125°C 1000V


Trustpilot