Deltron Connectors DTS09PFC/2 D-SUB plug 180 ° pins 9 Cut & Clip

Order Code:

67-0832

Brand: Deltron Connectors MPN: DTS09PFC/2 EAN-13: 2050006057018
  • Quickly find another product in this range by Number of Pins:

    9 25 37
Qty Unit Price (Ex VAT)
1+ £8.19
5+ £7.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Deltron Connectors DTS09PFC/2 D-sub plug is a robust 9-pin connector, designed for secure and reliable data transmission in various electronic applications. Its cut and clip design ensures easy installation and strong cable retention, making it ideal for use in computing, telecommunications, and industrial equipment. This durable connector is suitable for professional environments that require dependable performance and reduced electromagnetic interference.
Type Plug
Connection Cut & Clip
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour Grey
Mating cycles 200
Misc Attribute Deltron
Number of Pins 9
Number of Rows 2
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot