Christmas Opening Hours and Delivery Dates here

Deltron Connectors DTS37PFC/2 D-SUB plug 180 ° pins 37 Cut & Clip

Order Code:

67-0831

Brand: Deltron Connectors MPN: DTS37PFC/2 EAN-13: 2050006058558
Qty Unit Price (Ex VAT)
1+ £19.62
5+ £18.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Deltron Connectors DTS37PFC/2 D-sub plug is a high-quality D-sub connector featuring 180 ° pin configuration and a cut & clip design for easy installation. This durable, 37-pin plug is suitable for a range of electronic applications, providing secure and reliable data transmission in professional and industrial environments. Designed to ensure seamless integration and optimal performance in connecting multiple devices.
Type Plug
Mounting Type Cut & Clip
No. of Ways 37
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour Grey
Mating cycles 200
Misc Attribute 1 Deltron
Misc Attribute 2 Plug
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot