Deltron Connectors DTS 8W8 P D-SUB hybrid 180 ° pins 8

Order Code:

67-0842

Brand: Deltron Connectors MPN: DTS 8W8 P EAN-13: 2050006056189
  • Quickly find another product in this range by Connector Type:

    Plug Socket
Qty Unit Price (Ex VAT)
1+ £3.99
5+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Deltron Connectors DTS 8W8 P is a D-sub hybrid connector featuring 180° pin orientation, designed for reliable performance in complex electronic systems. Suitable for demanding environments, this D-sub receptacle ensures secure connectivity and efficient signal transmission. Ideal for industrial and data communication applications, it provides robust and versatile interfacing solutions.
Type Hybrid
Connection angle 180°
Connector Type Plug
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour Green
Layout 8 signal pins
Misc Attribute Deltron
Number of Pins 8
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot