Deltron Connectors DTS 8W8 P D-SUB hybrid 180 ° pins 8

Deltron Connectors DTS 8W8 P is a D-sub hybrid connector featuring 180° pin orientation, designed for reliable performance in complex electronic systems. Suitable for demanding environments, this D-sub receptacle ensures secure connectivity and efficient signal transmission. Ideal for industrial and data communication applications, it provides robust and versatile interfacing solutions.
Description Image Product Buy Pricing (Ex VAT) Connector Type Type Connection angle Contact Material Contact surface Factory colour Layout Misc Attribute Number of Pins Temperature Range Test voltage
Deltron Connectors DTS 8W8 P D-SUB hybrid 180 ° pins 8
Deltron Connectors DTS 8W8 P D-SUB hybrid 180 ° pins 8
Standard range
Order code: 67-0842
MPN: DTS 8W8 P

10 in stock, despatched in 4 working days
1+ £3.99
5+ £3.83
Price per unit Ex VAT
Plug Hybrid 180° Copper Nickel plated and gold plated Green 8 signal pins Deltron 8 – 55 °C to + 125°C 1000V
Deltron Connectors DTS 8W8 S D-SUB hybrid 180 ° pins 8
Deltron Connectors DTS 8W8 S D-SUB hybrid 180 ° pins 8
Standard range
Order code: 67-0843
MPN: DTS 8W8 S

9 in stock, despatched in 4 working days
2+ £3.77
5+ £3.64
Price per unit Ex VAT
Socket Hybrid 180° Copper Nickel plated and gold plated Green 8 signal pins Deltron 8 – 55 °C to + 125°C 1000V


Trustpilot