Deltron Connectors DTS 8W8 S D-SUB hybrid 180 ° pins 8

Order Code:

67-0843

Brand: Deltron Connectors MPN: DTS 8W8 S EAN-13: 2050006051276
  • Quickly find another product in this range by Connector Type:

    Plug Socket
Qty Unit Price (Ex VAT)
2+ £3.77
5+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 in stock, despatched in 4 working days

Deltron Connectors DTS 8W8 S is a D-sub hybrid connector with 180° pin configuration, offering a reliable and robust solution for various electronic applications. This D-sub receptacle is suitable for environments requiring durability and efficiency, commonly used in telecommunications, computing, and industrial equipment. This versatile component supports seamless integration into existing systems, ensuring optimal performance in high-demand settings.
Type Hybrid
Connection angle 180°
Connector Type Socket
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour Green
Layout 8 signal pins
Misc Attribute Deltron
Number of Pins 8
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot