Deltron Connectors DELKSP1312/S5 DIN connector Socket, built-in Total pins 5

Order Code:

67-0749

Brand: Deltron Connectors MPN: DELKSP1312/S5 EAN-13: 2050006053935
Qty Unit Price (Ex VAT)
1+ £6.48
5+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Deltron Connectors DELKSP1312/S5 DIN Connector Socket is a high-quality built-in socket designed for reliable connectivity. Featuring a total of 5 pins, this connector ensures secure and stable connections for various applications. Its robust construction and precise engineering make it ideal for demanding environments. This connector is an essential component for professional setups requiring dependable performance.
Connector Body Material Nylon 6.6 UL 94V-0
Termination Soldering
Cable Diameter 4 - 6.5 mm
Cable Ø up to 4mm
Certification marks UL
Connection angle 180°
Max. temperature +85°C
Min. temperature -40°C
Mounting Hole Diameter 13mm
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 180V
Number of Ways 5
Series Deltron
Total no. of pins 5
Type Socket, built-in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot