Deltron Connectors DELKSP1312/P3 DIN connector Plug, mount Total pins 3

Order Code:

67-0803

Brand: Deltron Connectors MPN: DELKSP1312/P3 EAN-13: 2050006053829
Qty Unit Price (Ex VAT)
1+ £7.14
5+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Deltron Connectors DELKSP1312/P3 DIN connector plug is a robust connector is designed for panel mounting and features a total of 3 pins, ensuring reliable electrical connections in compact applications. It is ideal for use in audio equipment, industrial control systems, and communication devices where secure and efficient connectivity is crucial.
Connector Body Material Nylon 6.6 UL 94V-0
Termination Soldering
Cable Diameter 4 - 6.5 mm
Cable Ø up to 4mm
Certification marks UL
Connection angle 180°
Max. temperature +85°C
Min. temperature -40°C
Mounting Hole Diameter 13mm
Nominal Current 13A
Nominal current - rounded value 13A
Nominal Voltage 250V
Number of Ways 3
Series Deltron
Total no. of pins 3
Type Plug, mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot