Christmas Opening Hours and Delivery Dates here

Deltron Connectors DELKSP1310/S7I DIN connector Socket, straight Total pins 7

Order Code:

67-0739

Brand: Deltron Connectors MPN: DELKSP1310/S7I EAN-13: 4064161281964
Qty Unit Price (Ex VAT)
1+ £5.93
5+ £5.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 17/01/2026

The Deltron Connectors DELKSP1310/S7I DIN Connector Socket is a premium straight socket designed for optimal connectivity. Featuring a total of 7 pins, this connector ensures robust and reliable connections for various applications. Its durable construction and precise engineering make it suitable for demanding environments. This connector is an essential component for professional setups requiring high-quality performance.
Connector Body Material Nylon 6.6 UL 94V-0
Termination Soldering
Cable Diameter 4 - 6.5 mm
Cable Ø up to 4mm
Certification marks UL
Colour Black
Connection angle 180°
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of Ways 7
Series Deltron
Total no. of pins 7
Type Socket, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot