Dehner Elektronik SYS 1888-1505 PSU 5V DC 3A 15W incl. EU US UK adapters

Order Code:

16-1259

Brand: Dehner Elektronik MPN: SYS 1888-1505 (ZZU1888-300050) inkl. Plug-Set + An EAN-13: 4251125204972

Discontinued


Dehner Elektronik 1888-1505 is the designator for the robust power supply unit that delivers a stable 5V DC output at up to 3A, translating to a maximum power capacity of 15W. This versatile unit, identified by the alternate part number ZZU1888-300050, includes adapters compatible with EU, US, and UK plug types, ensuring adaptable connectivity for varied geographical applications. As type, it is ideally suited for applications requiring reliable low-voltage power delivery, such as in telecommunications equipment, consumer electronics, and embedded systems development. Engineers will appreciate the consistent performance and design that conform to international standards, making it a practical choice for both prototyping and deployment in production environments.
Type AC/DC bench/mains PSU
Input Voltage 240V AC
Output Voltage 5V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 15W
Cable Length 137cm
Dimensions (L x W x H) 35.5 x 50 x 78 mm
Height 78mm
Input voltage (max.) 264V AC
Length 35.5mm
Max. output current 3A
Min. input voltage 90V AC
No. of Inputs 1
No. of outputs 1
Output current (max.) - rounded 3A
Weight 105g
Width 50mm

Trustpilot