Dehner Elektronik STD-24050 Bench PSU 24V DC 5A 120W Compact Design

Order Code:

02-4719

Brand: Dehner Elektronik MPN: STD-24050 EAN-13: 4016138595796
Qty Unit Price (Ex VAT)
1+ £60.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
63 in stock, despatched in 4 working days

The Dehner Elektronik STD-24050 is a bench power supply unit providing a fixed voltage output of 24 V DC with a current capacity of 5 A and a power output of 120 W. This device is ideal for testing and development applications in laboratories or workshops, ensuring stable and reliable power supply. Manufactured by Dehner Elektronik, it is a dependable choice for electronic engineers and hobbyists requiring consistent voltage.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 5A
Power Rating 120W
Connections DC-hollow plug 5.5 x 2.1 mm
EuP Status Step 2
Height 39mm
Inputs IEC 320 C14
Length 168mm
Max. output current 5A
Misc Attribute 1 Desktop power supply
Misc Attribute 2 Switched Mode
Number of Outputs 1
Used at Mains socket
Width 65.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot