Christmas Opening Hours and Delivery Dates here

Dehner Elektronik SDS 075L-12 DC/DC converter 6A 72W

Order Code:

16-1248

Brand: Dehner Elektronik MPN: SDS 075L-12 EAN-13: 4251125202299
Qty Unit Price (Ex VAT)
1+ £89.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Dehner Elektronik SDS 075L-12 is a high-performance DC/DC converter designed to convert direct current efficiently in applications requiring precise voltage regulation and stable power supply. This particular model operates with a maximum output current of 6 amperes and delivers a power output of 72 watts, making it suitable for use in a variety of electronic systems where reliable power conversion is essential. The SDS 075L-12 is ideal for use in industrial automation, telecommunications equipment, and embedded systems, where it serves as a crucial component in the power management infrastructure. Engineered for printed circuit board integration, this converter ensures compatibility and ease of installation across different devices requiring direct current transformation.
Type SDS 075L-12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot