Christmas Opening Hours and Delivery Dates here

Dehner Elektronik SYS 1621-20 W2E PSU 5V/9V/12V 3A 20W USB-C PD Ideal for Travel

Order Code:

02-4756

Brand: Dehner Elektronik MPN: SYS 1621-20 W2E EAN-13: 4251125203661
Qty Unit Price (Ex VAT)
1+ £21.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 10/01/2026

The Dehner Elektronik SYS 1621-20 W2E is a fixed voltage mains PSU offering 5 V, 9 V, and 12 V DC outputs with a 3 A current rating, delivering up to 20 W of power. This regulated and stabilised power supply unit supports USB Power Delivery, making it suitable for various electronic devices requiring stable power input. Typical applications include powering toys, small electronic projects, and devices requiring precise voltage regulation.
Type Mains PSU (fixed voltage)
Input Voltage 240V AC
Connection Euro plug
Dim (L x W x H) 82 x 27 x 40 mm
EuP Status Step 2
Height 40mm
Input voltage (max.) 264V AC
Length 82mm
Max. output current 3A
Min. input voltage 90V AC
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Output USB
Output current (max.) - rounded 3A
Power 20W
Width 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot