Easter Opening Hours and Delivery Dates here

Sealey CW09 Combination Spanner 9mm

Order Code:

89-1664

Brand: Sealey MPN: CW09 EAN-13: 5024209250191
Qty Unit Price (Ex VAT)
1+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

High quality Premier WallDrive® combination spanner, manufactured from Chrome Vanadium steel, heat treated and hardened for durability. American type long slim style and chrome polished with mirror finish for corrosion resistance.

Model NoCW09
Length:149mm
Nett Weight:0.05Kg
Size:9mm

Type Combination Spanner
Imperial or Metric Metric
Size 9mm
Length 145mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.04kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot