Christmas Opening Hours and Delivery Dates here

CTEK Multi MXT 14 Battery Charger

Order Code:

56-1710

Brand: CTEK MPN: MXT 14 EAN-13: 7350009567343

Discontinued


The MXT 14 is a professional 24V charger which has been developed for commercial vehicles where the batteries are put under considerable strain. It is ideal for buses, trucks and commercial vehicle workshops. The MXT 14 is equipped with all necessary features and functions to solve a broad range of battery related problems.

It offers features such as battery diagnosis that shows if a battery can receive and retain a charge, a special reconditioning function that restores stratified and deeply discharged batteries, unique maintenance charging and a temperature sensor for optimised charging regardless of the weather conditions. It also has a power supply mode which allows the battery to be disconnected from the vehicle without losing important configurations.

The MXT 14 is a fully automatic 8-step charger that delivers 14A to 24V batteries from 28-300Ah and is suitable for maintenance charging up to 500Ah. The charger is IP 44 classified (outdoor use), designed to protect vehicle electronics and non-sparking, reverse polarity protected and short-circuit proof.


  • Input voltage: 220-240VAC, 50-60Hz
  • Charging current: 14A Max
  • Current mains: 2.9A rms (at full charging current)
  • Back current drain: less than 1Ah per month
  • Ripple: less than 4%
  • Ambient temperature: -20°C to +50°C - output power is reduced automatically at higher temperatures
  • Charger type: 8-step, fully automatic charging cycle
  • Batteries: 24V lead-acid batteries (WET, MF, Ca/Ca, AGM and GEL)
  • Battery capacity: 28-300Ah up to 500Ah for maintenance
  • Insulation: IP 44
  • Weight: 1.9kg
  • Manufacturer's part: CTEK MXT 14
Type Lead acid charger
Battery Sizes Charged 24V
Chemistries Charged Lead acid
Nominal Voltage 28.8V
Output Current 14A

Trustpilot