Christmas Opening Hours and Delivery Dates here

Crydom D2W203F-11 Solid State Relay 3.5A 3-32VDC

Order Code:

50-8365

Brand: Crydom MPN: D2W203F-11

Discontinued


This solid state relay has an epoxy-coated casing that provides excellent protection against environmental influences. Featuring optically separated SCR output for high switching loads in industrial applications. The pinning is compatible with Series 6 and OAC I/O modules.
  • Load current 3.5A
  • Switching voltage 24 to 280V AC
  • Control voltage 3 to 32V DC
  • Zero-cross output type
  • Internal snubber network
  • CSA, UL approved
Input Voltage 32V
Input Current 3mA
Contact Configuration SPST-NO
Switching Current 3.5A
Mounting Type PCB
Length 43.2mm
Width 29.9mm
Height 11.9mm
Impedance 1500Ω

Trustpilot