A heavy duty solid state load relay that is housed in a standard 'hockey-puck' body that is suitable for chassis or heat sink mounting. High heat dissipation and low power dissipation reduces considerably the amount of cooling required. The relay has optically isolated SCR outputs for high switching loads in industrial applications.
- Switching voltage 48 to 660V AC
- Control voltage 90 to 280V AC
- Load current 50A
- Output type zero-cross
- EMC Compliant for reliable operation in harsh environments
- Removable IP20 touch-safe cover
- DBC Substrate for superior thermal performance
- LED Input status indicator
- User-friendly connections
- Dimensions (L x W x H) 58.4 x 45.7 x 33 mm
- Ambient temperature 4080
- CSA, UL, VDE approved
| Input Voltage |
280V |
| Input Current |
6mA |
| Contact Configuration |
SPST-NO |
| Switching Current |
50A |
| Mounting Type |
Panel |
| Length |
58.4mm |
| Width |
45.7mm |
| Height |
33mm |
| Impedance |
14200Ω |