Easter Opening Hours and Delivery Dates here

Crouzet 88981133 Nano PLC Controller 24V DC Compact Easy-To-Use FBD

Order Code:

02-4050

Brand: Crouzet MPN: 88981133 EAN-13: 3593150047652
Qty Unit Price (Ex VAT)
1+ £514.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 17/04/2026

Crouzet's 88981133 Nano PLC is a compact and versatile programmable logic controller designed for 24 V DC systems. This PLC controller is ideal for automating small-scale industrial processes and providing reliable control in a variety of applications. Its primary features include easy programming and efficient operation, making it suitable for use in manufacturing, building automation, and other similar environments.
Type PLC controller
Display Type Yes
Supply Voltage 24V DC
Number of Digital Inputs 16
Dimensions (L x W x H) 124 x 90 x 61 mm
Fitting type (details) Top-hat rail
For Use With EM4
Height 61mm
IP Rating IP20
Length 124mm
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Nano PLC
Number of inputs (max.) 16
Number of outputs (max.) 8
Number of relay outputs (max.) 8
Number of transistor outputs (max.) 8
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot