Crouzet 84138120N SSR 50A 500V AC Zero Voltage Switching for Heating

Order Code:

02-4010

Brand: Crouzet MPN: 84138120N EAN-13: 3593150048901
Qty Unit Price (Ex VAT)
1+ £69.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Crouzet 84138120N is a solid state relay capable of switching a maximum voltage of 500 V AC at 50 A. Featuring zero voltage switching for reduced electric noise, it is commonly used for reliable and efficient control in industrial automation systems. As an electronic relay, it ensures long operational life and is suitable for applications requiring silent operation and fast response.
Type SSR
Input Voltage 32V DC
Switching Current 500V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 4V DC
Current load (max.) 50A
Misc Attribute GNP50DZM
Switching type Zero -voltage switching
Switching voltage (min.) 24V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot