Crouzet 84138010N SSR 25A 270V AC Zero-Voltage Switch Heating & Lighting

Order Code:

02-4009

Brand: Crouzet MPN: 84138010N EAN-13: 3593150048888

Discontinued


Crouzet's solid state relay, model 84138010N, features zero-voltage switching with a maximum switching voltage of 270 V AC and a current rating of 25 A. This semiconductor switch, identified by codes such as 03593150048888 and GNP25DZL, is suitable for high-reliability applications in industrial automation and motor control. Its zero crossing technology ensures minimal electrical interference and enhanced performance in AC power control tasks.
Type SSR
Input Voltage 32V DC
Switching Current 270V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 4V DC
Current load (max.) 25A
Misc Attribute GNP25DZL
Switching type Zero -voltage switching
Switching voltage (min.) 12V DC

Trustpilot