Crouzet 84137660N SSR 20A Max 100V AC/DC For Heating Movement Lighting

Order Code:

02-4004

Brand: Crouzet MPN: 84137660N EAN-13: 3593150049229
Qty Unit Price (Ex VAT)
1+ £68.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 3 working days

The Crouzet 84137660N solid state relay is an electronic relay featuring a semiconductor switch with a maximum switching voltage of 100 V AC/DC. It includes a zero crossing feature, making it suitable for reducing electrical noise and extending the lifespan of circuits. This SSR is typically used in applications requiring silent and reliable switching, such as industrial automation and HVAC systems.
Type SSR
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (max.) 32V DC
Control voltage (min.) 4V DC
Control voltage range 4 - 32 V DC
Current load (max.) 20A
Misc Attribute GNAD20DM
Switching type DC circuit
Switching voltage (max.) 100V AC
Switching voltage (min.) 5V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot