Crouzet 84137460N SSR 50A 660V AC Zero Crossing for Heating Elements

Order Code:

02-4002

Brand: Crouzet MPN: 84137460N EAN-13: 3593150048659

Discontinued


Crouzet manufactures the 84137460N solid state relay featuring a maximum switching voltage of 660 V AC and a 50 A rating. This electronic relay incorporates zero crossing technology, making it ideal for reducing electrical noise in applications. Typically used in industrial automation, it provides reliable and efficient switching for various semiconductor switch applications.
Type SSR
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (max.) 32V DC
Control voltage (min.) 4V DC
Control voltage range 4 - 32 V DC
Current load (max.) 50A
Misc Attribute GNA50DZH
Switching type Zero crossing
Switching voltage (max.) 660V AC
Switching voltage (min.) 48V AC

Trustpilot