Crouzet 84137320N SSR 50A 660VAC For Motors & High Demand Devices

Order Code:

02-3999

Brand: Crouzet MPN: 84137320N EAN-13: 3593150048857
Qty Unit Price (Ex VAT)
1+ £68.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Crouzet 84137320N SSR is a solid state relay designed for reliable and efficient electronic switching at a maximum voltage of 660 V AC, with a current rating of 50 A. It incorporates features such as zero crossing for reduced electrical noise and random timing for versatile applications. Typical uses include industrial automation and motor control systems where durability and high performance are essential.
Type SSR
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (max.) 32V DC
Control voltage (min.) 4V DC
Control voltage range 4 - 32 V DC
Current load (max.) 50A
Misc Attribute GN50DRL
Switching type Random timing
Switching voltage (max.) 660V AC
Switching voltage (min.) 48V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot