Crouzet 84137180N SSR 125A 660V AC Heating/Lighting Applications

Order Code:

02-3996

Brand: Crouzet MPN: 84137180N EAN-13: 3593150048819
Qty Unit Price (Ex VAT)
1+ £124.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Crouzet 84137180N is a solid state relay (SSR) offering a maximum switching voltage of 660 V AC. This electronic relay features zero crossing functionality, making it suitable for reducing electrical noise in sensitive applications. Typical uses include industrial automation and control systems where reliable semiconductor switching is essential.
Type SSR
Input Voltage 32V DC
Switching Current 660V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 4V DC
Current load (max.) 125A
Misc Attribute GN125DZH
Switching type Zero crossing
Switching voltage (min.) 48V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot