Crouzet 84137140N SSR 100A 660V AC Zero Crossing for Heating/Lighting

Order Code:

02-3995

Brand: Crouzet MPN: 84137140N EAN-13: 3593150048796

Discontinued


The Crouzet 84137140N SSR is a solid state relay designed for high-performance electronic switching, with a maximum switching voltage of 660 V AC. It features zero crossing technology, making it ideal for precise and noise-free operations. Typically used in industrial automation applications, this semiconductor switch can efficiently handle loads up to 100 A.
Type SSR
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (max.) 32V DC
Control voltage (min.) 4V DC
Control voltage range 4 - 32 V DC
Current load (max.) 100A
Misc Attribute GN100DZH
Switching type Zero crossing
Switching voltage (max.) 660V AC
Switching voltage (min.) 48V AC

Trustpilot