Crouzet 84137122N SSR 50A 660V AC Heating & Lighting Applications

Order Code:

02-3992

Brand: Crouzet MPN: 84137122N EAN-13: 3593150048758

Discontinued


The Crouzet 84137122N is a solid state relay capable of switching a maximum voltage of 660 V AC, featuring a 50 A current rating and zero crossing capability. As a semiconductor switch, it is ideal for applications requiring reliable and efficient electronic relay operations, such as industrial automation and control systems. This SSR is valued for its durability and performance in high-stress electrical environments.
Type SSR
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (max.) 36V AC
Control voltage (min.) 18V AC
Control voltage range 18 - 36 V AC
Current load (max.) 50A
Misc Attribute GN50CZH
Switching type Zero crossing
Switching voltage (max.) 660V AC
Switching voltage (min.) 48V AC

Trustpilot