Crouzet 84137111N SSR 25A 660VAC Zero Crossing for Heating & Lighting

Order Code:

02-3989

Brand: Crouzet MPN: 84137111N EAN-13: 3593150048734

Discontinued


The Crouzet SSR 84137111N is a 25 A solid state relay with a maximum switching voltage of 660 V AC and features zero crossing functionality. Designed as a semiconductor switch, it offers reliable electronic switching ideal for high voltage applications. Commonly applied in industrial automation, this SSR ensures efficient and safe current control.
Type SSR
Input Voltage 280V AC
Switching Current 660V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 90V AC
Current load (max.) 25A
Misc Attribute GN25AZH
Switching type Zero crossing
Switching voltage (min.) 48V AC

You may also like


Trustpilot