Crouzet 84050040N SSR 40A For Heating Elements No Surge Current

Order Code:

02-3978

Brand: Crouzet MPN: 84050040N EAN-13: 3593150049281

Discontinued


Crouzet's SSR 84050040N is a solid state relay with a 40 A rating, featuring zero crossing switching for efficient control. The semiconductor switch ensures reliable performance in industrial automation systems. It is typically used for managing high-current applications such as heating controls and motor switching.
Type SSR
Length 10mm
Width 3mm
Height 8mm
Connection Screw terminal
Control voltage (max.) 32V DC
Control voltage (min.) 4V DC
Control voltage range 4 - 32 V DC
Current load (max.) 40A
Misc Attribute GNS40DDDR

Trustpilot