Christmas Opening Hours and Delivery Dates here

Cotek DN 10-12 DIN Rail Power Supply 12VDC 0.84A 10W 1-Phase

Order Code:

59-1915

Brand: Cotek MPN: DN 10-12 EAN-13: 4016138623147

Discontinued


This 12V power supply from Cotek's DN-10 Series measures just 23mm wide and 90mm in height, yet offers 10W and has been designed to save space on a DIN rail. Offering a true DC OK signal output, the miniature power supply has been manufactured to an excellent standard with excellent efficiency, high reliability and long life, while equipped with short circuit, overload, over voltage and brown-out protection.

Other featues include the MTBF of 562,700 hours, LED DC OK indicator and 105°C electrolytic capacitor. Complete with a manufacturer's 3-year warranty.


  • Power: 10W
  • High operation temperature up to 70°C
  • Withstand 2G vibration test
  • International use due to wide-range input
  • Universal input voltage: 100-240V AC, 124-370V DC (1 phase)
  • Output voltage: 12V DC
  • Output current: 0.84A
  • Screw terminals
  • Weight: 130g
  • 23 x 90mm (W x H)
  • Manufacturer part DN 10-12

Safety/reliability in accordance with CE, CSA, UL508, UL1310 Class 2, EMC/EMS EN55022 Class B, EN61000-3-2.3, EN55024, EN61000-4-2.3.4.5.6.8.11.

Trustpilot