Christmas Opening Hours and Delivery Dates here

Cosinus Measurement R1 50000 HV Decade Box 1% DAkkS Calibrated 1000V

Order Code:

08-8359

Brand: Cosinus Messtechnik MPN: R1 50000 HV EAN-13: 0672823257079

Discontinued


The Cosinus Measurement R1 50000 HV Decade box is calibrated to DAkkS standards and features a resistance accuracy of 1%. This device is manufactured by Cosinus Measurement and ensures precise resistance measurements. It is typically used in laboratories and calibration facilities for accurate resistance testing and calibration.
Decade Box Type Decade box
Length 480mm
Height 172mm
Width 420mm
Adjustment Range 20 kΩ - 5.13 MΩ
Calibrated to DAkkS standards
Dim (L x W x H) 480 x 420 x 172 mm
Functions Resistance
Max. supply voltage 1000V
Steps 1 kΩ
Tolerance 1%

Trustpilot