Christmas Opening Hours and Delivery Dates here

CONTA-CLIP 28790.7 KDS/KES-VS Filler Plug Polyamide White 25 pcs

Order Code:

08-8234

Brand: CONTA-CLIP MPN: 28790.7 EAN-13: 4044211233952
Qty Unit Price (Ex VAT)
1+ £16.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

The CONTA-CLIP KDS/KES-VS 11 WH is a white filler plug made from Polyamide 6.6, designed to fit into cable entry systems. It is supplied in packs of 25 pieces, offering a reliable sealing solution for unused grommet openings. Ideal for ensuring protection and cleanliness in electrical enclosures and panels.
Colour White
Type Filler plug
Diameter 11mm
Dimensions (Ø x L) 11 mm x 18.6 mm
Halogen-free Yes
Length 18.6mm
Material Polyamide 6.6
Max. temperature +120°C
Min. temperature -40°C
Misc Attribute KDS/KES-VS 11 WH

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot