Conrad Energy Rechargeable PP3 Battery x1 NiMH 200mAh 8.4V

Order Code:

51-1749

Brand: Conrad Energy MPN: 251055 EAN-13: 4016138493481
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


Conrad Endurance energy, your energy provider, which combines the advantages of Alkaline batteries and rechargeable batteries. Immediately after purchasing the battery, it is ready for use and need not be charged first.

Whether it is for use with a digital camera, MP3 player or remote control model: The large capacity and an extremely high current performance will ensure long battery times - and so on. Because in contrast to a disposable battery you can recharge your Conrad Endurance energy battery about 1000 times. This protects not only the environment but also your wallet.

Using this Conrad Endurance battery for even longer periods? Not an issue, because you can forget about the self-discharge as in other well-known conventional batteries.

And best of all: With your Conrad Endurance energy you get the favourable Conrad prices for which it is usually known.


  • Type: LH020-H7C(LF)
  • 200mAh
  • Minimum self discharge
  • Nominal voltage: 8.4V
  • Weight approx: 40g
Battery Size PP3
Capacity 200mAh
Chemistry NiMH
Dimensions (H x W x D) 48.3 x 26.0 x 15.3mm
Pack Size 1
Terminal Type Circular positive, Hexagonal negative
Voltage 8.4V
Weight (Per Battery) 40g

Trustpilot