Christmas Opening Hours and Delivery Dates here

Conrad Energy LiPo Racing Pack 7.4V 5000mAh (50 C) T-socket

Order Code:

51-1447

Brand: Conrad Energy EAN-13: 4016138658989
  • Country of Origin:
  • View All

Discontinued


The Conrad Energy LiPo-Racing Pack 7.4V/5000 mAh (50C) Connector System T-Socket are hard case batteries that are suitable for 1:8 models on occasions when it is not possible to use batteries with 4mm sockets. The box-like housing fits all battery compartments of the 1:08 series model and offers space for maximum capacity. The battery cables are attached in such a way that two batteries can be perpendicularly placed next to one another in the box, while the rubber-coated cable outlet prevents scraping of cable.
  • Particularly suitable for 1:08 series model
  • Shrivelled connecting system
  • Loading capacity of up to 2C

Important: Please note that the LiPo-batteries may only be charged with the appropriate LiPo-balancer chargers.

Questions

*Question functionality currently disabled
Saturday, August 24, 2013 | Question by: Rapid Customer | Product code: 51-1447
Q. how to charging it ? and how many time it need ? if i put 2 A 7.4v ?
A. Hi Abood. Thank you for your question. For safety reasons, these batteries can only be charged by a lipo battery charger such as 51-1678.

Trustpilot