Christmas Opening Hours and Delivery Dates here

Conrad Energy 658025 Extreme Power Alkaline D Battery x2

Order Code:

51-2137

Brand: Conrad Energy MPN: 658025 EAN-13: 4016138621532
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


An alkaline battery to provide you with the best performance for high drain devices. The battery is Conrad branded which means performance and reliability with the Conrad reputation.


  • Recommended for high power consumption
  • Technology: Alkaline-manganese
  • Size D
  • Dimensions (Ø x H) 33 mm x 61 mm
  • Voltage 1.5V
  • Supplied in packs of 2 Extreme Power
Type D
Capacity 14800mAh
Chemistry Alkaline
Voltage 1.5V
Weight (Per Battery) 145g
Height 61mm
Width 33mm

Trustpilot