Christmas Opening Hours and Delivery Dates here

Conrad Energy 650651 High Volt Alkaline Battery Type 23A 12V x1

Order Code:

51-1887

Brand: Conrad Energy MPN: 650651 EAN-13: 4016138411614
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


A high volt battery that is used primarily in remote controls for car central locking systems, garage door openers, etc. The 12V alkaline battery is Conrad branded. It is a great battery when you want performance and reliability with the Conrad reputation.


  • Technology: Alkali-manganese
  • Capacity: 47mAh
  • Dimensions: (Ø x H) 10mm x 28mm
  • Voltage: 12V
  • Size: 23A

Trustpilot