Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conrad Energy 650639 High Volt Alkaline Battery Type 27A 12V x1

Order Code:  

51-1885

  Copy to clipboard
Brand: Conrad Energy  Copy to clipboard MPN: 650639  Copy to clipboard EAN-13: 4016138411621
  • RoHS Exempt
    E
  • Country of Origin:
 Report an error

Discontinued

A high volt battery that is used primarily in remote controls for car central locking systems, garage door openers, etc. The 12V alkaline battery is Conrad branded. It is a great battery when you want performance and reliability with the Conrad reputation.


  • Technology: Alkali-manganese
  • Capacity: 21mAh
  • Dimensions: (Ø x H) 7.7mm x 28mm
  • Voltage: 12V
  • Size: 27A

Reviews


Be the first to submit a review