Christmas Opening Hours and Delivery Dates here

Conrad Energy 251111 AAA Rechargeable battery x4 NiMH 1100 mAh 1.2V

Order Code:

51-1970

Brand: Conrad Energy MPN: 251111 EAN-13: 4016138436846
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


A pack of 4 rechargeable high capacity AAA batteries. They are supplied with a capacity of 1100mAh. They are great for everyday items including MP3 player, digital cameras, cordless phones etc and offer great value for money.

You can recharge your Conrad AAA batteries about 1000 times. This helps protect the environment and saves you money.


  • Rechargeable battery capacity: 1100mAh
  • Technology: NiMH
  • Dimensions: (Ø x H) 10.5mm x 44.5mm
  • Voltage: 1.2V
  • Size: AAA
  • Quick charge capability
  • Low self discharge
  • Supplied in packs of 4
Battery Size AAA
Capacity 1100mAh
Chemistry NiMH
Voltage 1.2V
Height 44.5mm
Length 10.5mm
Output Current 2.2A
Type Rechargeable battery

Trustpilot