Christmas Opening Hours and Delivery Dates here

Conrad Energy 250010 Rechargeable C Battery x1 NiMH 4500mAh 1.2V

Order Code:

51-1738

Brand: Conrad Energy MPN: 250010 EAN-13: 4016138194692
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


This 'C' size NiMH 4500mAh rechargeable battery is supplied singularly. It is a great battery for when you want a high capacity 'C' cell rechargeable battery, with the Conrad reputation for performance and reliability.

You can use these 'C' size rechargeable NiMH batteries in all kinds of electronic appliances such as radios, portable CD players, audio appliances, flash lights, ect. The use of NiMH rechargeable batteries reduces costs, and unnecessary environmental pollution can be avoided. NiMH cells are especially qualified for high current applications.


  • Model No.: PH-C5400H
  • Size: 'C' Cell
  • Nominal voltage: 1.2V
  • Rating: 4500mAh
  • Life expectancy: 500 cycles
  • Charging time: 450mA for 16 hours
  • Operating temperature: 0°C to +40°C Standard
  • Dimensions: 50(H) x 25.2(dia)mm
Battery Size C
Capacity 4500mAh
Chemistry NiMH
Voltage 1.2V
Height 49.5mm
Length 25.5mm
Output Current 0.5A
Type Rechargeable battery

Trustpilot